Technical Document
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
5m
Pin Count
3
Series
EKMC (VZ)
Country of Origin
Japan
Stock information temporarily unavailable.
BD 4.840
BD 4.840 Each (Exc. Vat)
BD 5.324
BD 5.324 Each (inc. VAT)
EKMC1610112 Panasonic, EKMC (VZ) PIR Sensor, 5m 3-Pin
1
BD 4.840
BD 4.840 Each (Exc. Vat)
BD 5.324
BD 5.324 Each (inc. VAT)
EKMC1610112 Panasonic, EKMC (VZ) PIR Sensor, 5m 3-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.840 |
10 - 19 | BD 4.362 |
20+ | BD 4.191 |
Technical Document
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
5m
Pin Count
3
Series
EKMC (VZ)
Country of Origin
Japan