Technical Document
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
5m
Pin Count
3
Series
EKMC (VZ)
Country of Origin
Japan
Stock information temporarily unavailable.
BD 217.525
BD 4.350 Each (In a Box of 50) (Exc. Vat)
BD 239.277
BD 4.785 Each (In a Box of 50) (inc. VAT)
EKMC1610113 Panasonic, EKMC (VZ) PIR Sensor, 5m 3-Pin
50
BD 217.525
BD 4.350 Each (In a Box of 50) (Exc. Vat)
BD 239.277
BD 4.785 Each (In a Box of 50) (inc. VAT)
EKMC1610113 Panasonic, EKMC (VZ) PIR Sensor, 5m 3-Pin
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
5m
Pin Count
3
Series
EKMC (VZ)
Country of Origin
Japan