Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic ENWF9501C1KF 1.8 → 3.3V WiFi Module, IEEE802.11ac/a/b/g/n SDIO, UART

RS Stock No.: 327-821Brand: PanasonicManufacturers Part No.: ENWF9501C1KF
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

IEEE802.11ac/a/b/g/n

Supported Security Standards

WPA3

Supported Bus Interfaces

SDIO, UART

Supply Voltage

1.8 → 3.3V

Dimensions

15.3 x 12 x 2.5mm

Country of Origin

Slovakia

Stock information temporarily unavailable.

BD 7.744

BD 7.744 Each (Exc. Vat)

BD 8.518

BD 8.518 Each (inc. VAT)

Panasonic ENWF9501C1KF 1.8 → 3.3V WiFi Module, IEEE802.11ac/a/b/g/n SDIO, UART

BD 7.744

BD 7.744 Each (Exc. Vat)

BD 8.518

BD 8.518 Each (inc. VAT)

Panasonic ENWF9501C1KF 1.8 → 3.3V WiFi Module, IEEE802.11ac/a/b/g/n SDIO, UART
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

IEEE802.11ac/a/b/g/n

Supported Security Standards

WPA3

Supported Bus Interfaces

SDIO, UART

Supply Voltage

1.8 → 3.3V

Dimensions

15.3 x 12 x 2.5mm

Country of Origin

Slovakia