Panasonic ENWF9511C1KF 1.8 → 3.3V WiFi Module, IEEE802.11ac/a/b/g/n SDIO

RS Stock No.: 327-824Brand: PanasonicManufacturers Part No.: ENWF9511C1KF
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

IEEE802.11ac/a/b/g/n

Supported Security Standards

WPA3

Supported Bus Interfaces

SDIO

Supply Voltage

1.8 → 3.3V

Dimensions

15.3 x 12 x 2.5mm

Country of Origin

Slovakia

Stock information temporarily unavailable.

BD 4,136.000

BD 8.272 Each (On a Reel of 500) (Exc. Vat)

BD 4,549.600

BD 9.099 Each (On a Reel of 500) (inc. VAT)

Panasonic ENWF9511C1KF 1.8 → 3.3V WiFi Module, IEEE802.11ac/a/b/g/n SDIO

BD 4,136.000

BD 8.272 Each (On a Reel of 500) (Exc. Vat)

BD 4,549.600

BD 9.099 Each (On a Reel of 500) (inc. VAT)

Panasonic ENWF9511C1KF 1.8 → 3.3V WiFi Module, IEEE802.11ac/a/b/g/n SDIO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

IEEE802.11ac/a/b/g/n

Supported Security Standards

WPA3

Supported Bus Interfaces

SDIO

Supply Voltage

1.8 → 3.3V

Dimensions

15.3 x 12 x 2.5mm

Country of Origin

Slovakia