Technical Document
Specifications
Brand
PanasonicResistance
4.75kΩ
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.125W
Temperature Coefficient
±15ppm/°C
Automotive Standard
AEC-Q200
Series
ERA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
Panasonic Metal Film ERA Series 0805, 0.125 W 0.1% 15 ppm, 0Ω to 4.99KΩ
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W Power Rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
BD 3.465
BD 0.346 Each (In a Pack of 10) (Exc. Vat)
BD 3.811
BD 0.381 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.465
BD 0.346 Each (In a Pack of 10) (Exc. Vat)
BD 3.811
BD 0.381 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.346 | BD 3.465 |
100 - 240 | BD 0.231 | BD 2.310 |
250 - 490 | BD 0.209 | BD 2.090 |
500 - 990 | BD 0.192 | BD 1.925 |
1000+ | BD 0.176 | BD 1.760 |
Technical Document
Specifications
Brand
PanasonicResistance
4.75kΩ
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.125W
Temperature Coefficient
±15ppm/°C
Automotive Standard
AEC-Q200
Series
ERA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
Panasonic Metal Film ERA Series 0805, 0.125 W 0.1% 15 ppm, 0Ω to 4.99KΩ
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W Power Rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A