Technical Document
Specifications
Brand
PanasonicResistance
150mΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.33W
Temperature Coefficient
±250ppm/°C
Automotive Standard
AEC-Q200
Series
ERJ8BS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Product details
1206 Format low Ohmic Resistor - 0.33W
Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from a metal glaze thick film resistive element and three layers of electrodes, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
BD 0.935
BD 0.187 Each (In a Pack of 5) (Exc. Vat)
BD 1.029
BD 0.206 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 0.935
BD 0.187 Each (In a Pack of 5) (Exc. Vat)
BD 1.029
BD 0.206 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.187 | BD 0.935 |
50 - 95 | BD 0.143 | BD 0.715 |
100 - 245 | BD 0.104 | BD 0.522 |
250 - 495 | BD 0.077 | BD 0.385 |
500+ | BD 0.055 | BD 0.275 |
Technical Document
Specifications
Brand
PanasonicResistance
150mΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.33W
Temperature Coefficient
±250ppm/°C
Automotive Standard
AEC-Q200
Series
ERJ8BS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Product details
1206 Format low Ohmic Resistor - 0.33W
Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from a metal glaze thick film resistive element and three layers of electrodes, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144