Technical Document
Specifications
Brand
PanasonicResistance
1MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.66W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
ERJP08
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1206 Format Anti-Surge Resistors, ERJP08 Series - 5%
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
BD 55.000
BD 0.011 Each (On a Reel of 5000) (Exc. Vat)
BD 60.500
BD 0.012 Each (On a Reel of 5000) (inc. VAT)
5000
BD 55.000
BD 0.011 Each (On a Reel of 5000) (Exc. Vat)
BD 60.500
BD 0.012 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicResistance
1MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.66W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
ERJP08
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1206 Format Anti-Surge Resistors, ERJP08 Series - 5%
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134