Panasonic, E-S1 Surge Absorber 400pF 100A, Clamping 1650V, Varistor 1000V

RS Stock No.: 187-8131Brand: PanasonicManufacturers Part No.: ERZE14A102S1
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

1000V

Maximum AC Voltage Rating

625V

Maximum DC Voltage Rating

825V

Clamping Voltage

1650V

Clamping Current

100A

Energy

565J

Material

ZNR

Series

E-S1

Diameter

17.5mm

Maximum Surge Current

7500A

Capacitance

400pF

Length

40.5mm

Thickness

9.5mm

Dimensions

17.5 (Dia.) x 9.5mm

Lead Pitch

10mm

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 539.000

BD 0.539 Each (In a Bag of 1000) (Exc. Vat)

BD 592.900

BD 0.593 Each (In a Bag of 1000) (inc. VAT)

Panasonic, E-S1 Surge Absorber 400pF 100A, Clamping 1650V, Varistor 1000V

BD 539.000

BD 0.539 Each (In a Bag of 1000) (Exc. Vat)

BD 592.900

BD 0.593 Each (In a Bag of 1000) (inc. VAT)

Panasonic, E-S1 Surge Absorber 400pF 100A, Clamping 1650V, Varistor 1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Varistor Voltage

1000V

Maximum AC Voltage Rating

625V

Maximum DC Voltage Rating

825V

Clamping Voltage

1650V

Clamping Current

100A

Energy

565J

Material

ZNR

Series

E-S1

Diameter

17.5mm

Maximum Surge Current

7500A

Capacitance

400pF

Length

40.5mm

Thickness

9.5mm

Dimensions

17.5 (Dia.) x 9.5mm

Lead Pitch

10mm

Country of Origin

Indonesia