Panasonic, VF Surge Absorber, Clamping 340V, Varistor 200V

RS Stock No.: 106-9942Brand: PanasonicManufacturers Part No.: ERZVF2M201
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

200V

Maximum AC Voltage Rating

130V

Maximum DC Voltage Rating

170V

Clamping Voltage

340V

Material

ZNR

Energy

8J

Series

VF

Maximum Surge Current

600A

Length

8mm

Country of Origin

Japan

Product details

Metal Oxide Varistors ZNR Series SMD

Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.

Compact size
Surface mount
Protective coating

Applications

Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.

Standards

PCQC (GB/T10193, GB/T10194)

Stock information temporarily unavailable.

BD 1,331.000

BD 0.666 Each (In a Bag of 2000) (Exc. Vat)

BD 1,464.100

BD 0.733 Each (In a Bag of 2000) (inc. VAT)

Panasonic, VF Surge Absorber, Clamping 340V, Varistor 200V

BD 1,331.000

BD 0.666 Each (In a Bag of 2000) (Exc. Vat)

BD 1,464.100

BD 0.733 Each (In a Bag of 2000) (inc. VAT)

Panasonic, VF Surge Absorber, Clamping 340V, Varistor 200V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Varistor Voltage

200V

Maximum AC Voltage Rating

130V

Maximum DC Voltage Rating

170V

Clamping Voltage

340V

Material

ZNR

Energy

8J

Series

VF

Maximum Surge Current

600A

Length

8mm

Country of Origin

Japan

Product details

Metal Oxide Varistors ZNR Series SMD

Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.

Compact size
Surface mount
Protective coating

Applications

Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.

Standards

PCQC (GB/T10193, GB/T10194)