Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic, VF Surge Absorber 10A, Clamping 650V, Varistor 390V

RS Stock No.: 721-0100PBrand: PanasonicManufacturers Part No.: ERZVF2M391
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

390V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

320V

Clamping Voltage

650V

Clamping Current

10A

Material

ZNR

Energy

9J

Series

VF

Maximum Surge Current

300A

Length

8mm

Depth

6mm

Thickness

3.2mm

Lead Pitch

2.5mm

Country of Origin

Japan

Product details

Metal Oxide Varistors ZNR Series SMD

Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.

Compact size
Surface mount
Protective coating

Applications

Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.

Standards

PCQC (GB/T10193, GB/T10194)

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Panasonic, VF Surge Absorber 10A, Clamping 650V, Varistor 390V
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Panasonic, VF Surge Absorber 10A, Clamping 650V, Varistor 390V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Varistor Voltage

390V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

320V

Clamping Voltage

650V

Clamping Current

10A

Material

ZNR

Energy

9J

Series

VF

Maximum Surge Current

300A

Length

8mm

Depth

6mm

Thickness

3.2mm

Lead Pitch

2.5mm

Country of Origin

Japan

Product details

Metal Oxide Varistors ZNR Series SMD

Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.

Compact size
Surface mount
Protective coating

Applications

Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.

Standards

PCQC (GB/T10193, GB/T10194)