Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 270μF Surface Mount Polymer Capacitor, 2.5V dc

RS Stock No.: 179-3432Brand: PanasonicManufacturers Part No.: ETPSF270M6E
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

270µF

Voltage

2.5V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Equivalent Series Resistance

6mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TPSF

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

135 μA

Ripple Current

3.2A

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 1,496.000

BD 0.748 Each (On a Reel of 2000) (Exc. Vat)

BD 1,645.600

BD 0.823 Each (On a Reel of 2000) (inc. VAT)

Panasonic 270μF Surface Mount Polymer Capacitor, 2.5V dc

BD 1,496.000

BD 0.748 Each (On a Reel of 2000) (Exc. Vat)

BD 1,645.600

BD 0.823 Each (On a Reel of 2000) (inc. VAT)

Panasonic 270μF Surface Mount Polymer Capacitor, 2.5V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Polymer

Capacitance

270µF

Voltage

2.5V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Equivalent Series Resistance

6mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TPSF

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

135 μA

Ripple Current

3.2A

Country of Origin

Indonesia