Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic, ETQP4M, 0645 Shielded Wire-wound SMD Inductor with a Metal Core, 10 μH ±20% Wire-Wound 8.3A Idc

RS Stock No.: 811-7178Brand: PanasonicManufacturers Part No.: ETQP4M100YFN
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

10 μH

Maximum dc Current

8.3A

Package/Case

0645

Length

6.5mm

Depth

6mm

Automotive Standard

AEC-Q200

Height

4.5mm

Dimensions

6.5 x 6 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

59.6mΩ

Series

ETQP4M

Core Material

Metal

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

ETQP4M Series Wire Wound Chokes

Panasonic ETQP4M choke coils provide a high reliability solution. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability.

AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core

Applications

Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.

Standards

AEC-Q200

Panasonic Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.635

BD 0.635 Each (Exc. Vat)

BD 0.699

BD 0.699 Each (inc. VAT)

Panasonic, ETQP4M, 0645 Shielded Wire-wound SMD Inductor with a Metal Core, 10 μH ±20% Wire-Wound 8.3A Idc
Select packaging type

BD 0.635

BD 0.635 Each (Exc. Vat)

BD 0.699

BD 0.699 Each (inc. VAT)

Panasonic, ETQP4M, 0645 Shielded Wire-wound SMD Inductor with a Metal Core, 10 μH ±20% Wire-Wound 8.3A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

10 μH

Maximum dc Current

8.3A

Package/Case

0645

Length

6.5mm

Depth

6mm

Automotive Standard

AEC-Q200

Height

4.5mm

Dimensions

6.5 x 6 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

59.6mΩ

Series

ETQP4M

Core Material

Metal

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

ETQP4M Series Wire Wound Chokes

Panasonic ETQP4M choke coils provide a high reliability solution. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability.

AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core

Applications

Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.

Standards

AEC-Q200

Panasonic Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more