Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount

RS Stock No.: 236-4992Brand: PanasonicManufacturers Part No.: EVPBT1A4A000
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Length

2.5mm

Actuator Colour

Black

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

BD 199.500

BD 0.100 Each (On a Reel of 2000) (Exc. Vat)

BD 219.450

BD 0.110 Each (On a Reel of 2000) (inc. VAT)

Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount

BD 199.500

BD 0.100 Each (On a Reel of 2000) (Exc. Vat)

BD 219.450

BD 0.110 Each (On a Reel of 2000) (inc. VAT)

Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Length

2.5mm

Actuator Colour

Black

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Country of Origin

Malaysia

You may be interested in