Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
0.85mm
Actuator Colour
Grey
Actuator Type
Side
Length
6.2mm
Width
2.55mm
Dimensions
6.2 x 2.55mm
Mounting Type
Edge Mount
Contact Current Rating
10 μA → 20 mA
Voltage Rating
2 → 15V dc
Operating Force
3.5 N
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
BD 7.370
BD 0.368 Each (In a Pack of 20) (Exc. Vat)
BD 8.107
BD 0.405 Each (In a Pack of 20) (inc. VAT)
20
BD 7.370
BD 0.368 Each (In a Pack of 20) (Exc. Vat)
BD 8.107
BD 0.405 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
0.85mm
Actuator Colour
Grey
Actuator Type
Side
Length
6.2mm
Width
2.55mm
Dimensions
6.2 x 2.55mm
Mounting Type
Edge Mount
Contact Current Rating
10 μA → 20 mA
Voltage Rating
2 → 15V dc
Operating Force
3.5 N
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan