Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Terminal Type
J Bend
Switch Operation
Momentary
Actuator Length
0.2mm
Actuator Colour
White
Actuator Type
Push Plate
Length
6.5mm
Width
1.8mm
Dimensions
6.5 x 1.8mm
Mounting Type
Surface Mount
Contact Current Rating
10 μA → 20 mA
Voltage Rating
2 → 15V dc
Operating Force
3.5 N
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
Malaysia
BD 310.532
BD 310.532 1 Reel of 4000 (Exc. Vat)
BD 341.585
BD 341.585 1 Reel of 4000 (inc. VAT)
1
BD 310.532
BD 310.532 1 Reel of 4000 (Exc. Vat)
BD 341.585
BD 341.585 1 Reel of 4000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Terminal Type
J Bend
Switch Operation
Momentary
Actuator Length
0.2mm
Actuator Colour
White
Actuator Type
Push Plate
Length
6.5mm
Width
1.8mm
Dimensions
6.5 x 1.8mm
Mounting Type
Surface Mount
Contact Current Rating
10 μA → 20 mA
Voltage Rating
2 → 15V dc
Operating Force
3.5 N
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
Malaysia