Panasonic, EZJP Varistor 100pF, Varistor 8V, 0201 (0603M)

RS Stock No.: 764-0787Brand: PanasonicManufacturers Part No.: EZJPZV080GA
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

8V

Maximum DC Voltage Rating

5.6V

Material

Metal

Series

EZJP

Maximum Surge Current

5A

Capacitance

100pF

Length

0.6mm

Depth

0.3mm

Thickness

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Package/Case

0201 (0603M)

Country of Origin

Japan

Product details

SMT Transient Suppressors - EZJP Series

Panasonic EZJP varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Adopting a multilayer structure ensures that a wide range of products is available to meet various needs

Applications

These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2, Level 4

Stock information temporarily unavailable.

BD 5.500

BD 0.055 Each (In a Pack of 100) (Exc. Vat)

BD 6.050

BD 0.061 Each (In a Pack of 100) (inc. VAT)

Panasonic, EZJP Varistor 100pF, Varistor 8V, 0201 (0603M)
Select packaging type

BD 5.500

BD 0.055 Each (In a Pack of 100) (Exc. Vat)

BD 6.050

BD 0.061 Each (In a Pack of 100) (inc. VAT)

Panasonic, EZJP Varistor 100pF, Varistor 8V, 0201 (0603M)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900BD 0.055BD 5.500
1000 - 2400BD 0.028BD 2.750
2500 - 4900BD 0.028BD 2.750
5000 - 9900BD 0.022BD 2.200
10000+BD 0.022BD 2.200

Technical Document

Specifications

Varistor Voltage

8V

Maximum DC Voltage Rating

5.6V

Material

Metal

Series

EZJP

Maximum Surge Current

5A

Capacitance

100pF

Length

0.6mm

Depth

0.3mm

Thickness

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Package/Case

0201 (0603M)

Country of Origin

Japan

Product details

SMT Transient Suppressors - EZJP Series

Panasonic EZJP varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Adopting a multilayer structure ensures that a wide range of products is available to meet various needs

Applications

These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2, Level 4