Panasonic Fibre Optic Sensor, PNP Output, 720 mW, 12 → 24 V dc

Technical Document
Specifications
Brand
PanasonicOutput Type
PNP
Response Time
250 μs, 450 μs, 500 μs, 600 μs
Electrical Connection
Cable
Power Consumption
720 mW
Supply Voltage
12 → 24 V dc
Length
64.5mm
Width
9mm
Minimum Operating Temperature
-10°C
Dimensions
64.5 x 9 x 30 mm
Depth
30mm
Maximum Operating Temperature
+55°C
Country of Origin
China
Product details
FX311 — Amplifier for Fibre Optics
Increased range and sensor range
Two response times can be selected
Switch-off delay
LED status display
Compact design
Accessories: mains cable for supply and signal, 5 m length (CN73C5)
BD 132.110
BD 132.110 Each (Exc. Vat)
BD 145.321
BD 145.321 Each (inc. VAT)
1
BD 132.110
BD 132.110 Each (Exc. Vat)
BD 145.321
BD 145.321 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicOutput Type
PNP
Response Time
250 μs, 450 μs, 500 μs, 600 μs
Electrical Connection
Cable
Power Consumption
720 mW
Supply Voltage
12 → 24 V dc
Length
64.5mm
Width
9mm
Minimum Operating Temperature
-10°C
Dimensions
64.5 x 9 x 30 mm
Depth
30mm
Maximum Operating Temperature
+55°C
Country of Origin
China
Product details
FX311 — Amplifier for Fibre Optics
Increased range and sensor range
Two response times can be selected
Switch-off delay
LED status display
Compact design
Accessories: mains cable for supply and signal, 5 m length (CN73C5)