Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Inductive Block Proximity Sensor, 2.5 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 815-6296Brand: PanasonicManufacturers Part No.: GX-F8A-P
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

2.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP68

Length

24mm

Mounting Type

Non-Flush

Housing Material

PBT, Polyester

Width

8mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

GX

Depth

7.4mm

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

GX Rectangular Inductive Proximity Sensors

GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.

Stock information temporarily unavailable.

BD 18.935

BD 18.935 Each (Exc. Vat)

BD 20.829

BD 20.829 Each (inc. VAT)

Panasonic Inductive Block Proximity Sensor, 2.5 mm Detection, PNP NO, 12 → 24 V dc

BD 18.935

BD 18.935 Each (Exc. Vat)

BD 20.829

BD 20.829 Each (inc. VAT)

Panasonic Inductive Block Proximity Sensor, 2.5 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

2.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP68

Length

24mm

Mounting Type

Non-Flush

Housing Material

PBT, Polyester

Width

8mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

GX

Depth

7.4mm

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

GX Rectangular Inductive Proximity Sensors

GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.