Technical Document
Specifications
Brand
PanasonicThread Size
M8
Body Style
Threaded Barrel
Detection Range
1.5 mm
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
33mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
10 mA
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Cylindrical Compact Inductive Proximity Sensor
GX series cylindrical inductive proximity sensor which has a long sensing range, operation indicator and can be used in a variety of applications such as counting parts and sensing screws.
Panasonic Inductive Proximity Sensors
BD 22.820
BD 22.820 Each (Exc. Vat)
BD 25.102
BD 25.102 Each (inc. VAT)
1
BD 22.820
BD 22.820 Each (Exc. Vat)
BD 25.102
BD 25.102 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 22.820 |
3+ | BD 22.033 |
Technical Document
Specifications
Brand
PanasonicThread Size
M8
Body Style
Threaded Barrel
Detection Range
1.5 mm
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
33mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
10 mA
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Cylindrical Compact Inductive Proximity Sensor
GX series cylindrical inductive proximity sensor which has a long sensing range, operation indicator and can be used in a variety of applications such as counting parts and sensing screws.