Panasonic Inductive Block-Style Proximity Sensor, 5 mm Detection, 12 → 24 V dc, IP67

RS Stock No.: 808-9222Brand: PanasonicManufacturers Part No.: GXL-15FU-C5
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

35mm

Width

15mm

Depth

8mm

Maximum dc Voltage

24V

Mounting Type

Non-Flush

Switching Current

800 μA

Shielding

Shielded

Maximum Switching Frequency

1kHz

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Country of Origin

Japan

Product details

GXL Micro-Size Inductive Proximity Sensors

GXL series of micro-size inductive proximity sensors. Due to the sensor size and flexibility it can be mounted in tight spaces and has front and top sensing options. The GX series can be used in a variety of applications such as code reading and detecting moving objects.

Stock information temporarily unavailable.

BD 45.710

BD 45.710 Each (Exc. Vat)

BD 50.281

BD 50.281 Each (inc. VAT)

Panasonic Inductive Block-Style Proximity Sensor, 5 mm Detection, 12 → 24 V dc, IP67

BD 45.710

BD 45.710 Each (Exc. Vat)

BD 50.281

BD 50.281 Each (inc. VAT)

Panasonic Inductive Block-Style Proximity Sensor, 5 mm Detection, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 45.710
5+BD 43.835

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

35mm

Width

15mm

Depth

8mm

Maximum dc Voltage

24V

Mounting Type

Non-Flush

Switching Current

800 μA

Shielding

Shielded

Maximum Switching Frequency

1kHz

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Country of Origin

Japan

Product details

GXL Micro-Size Inductive Proximity Sensors

GXL series of micro-size inductive proximity sensors. Due to the sensor size and flexibility it can be mounted in tight spaces and has front and top sensing options. The GX series can be used in a variety of applications such as code reading and detecting moving objects.