Panasonic Background Suppression Distance Sensor, Block Sensor, 200 mm Detection Range

RS Stock No.: 908-4035Brand: PanasonicManufacturers Part No.: HG-C1200
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

40 mA

Response Time

10 ms

Minimum Operating Temperature

-10°C

Series

HG-C

Housing Material

Acrylic, Die Cast Aluminium

Mounting Type

Flange Mount

Maximum Operating Temperature

+45°C

Standards Met

EMC, FDA

Country of Origin

China

Product details

HG-C -- Micro Laser Distance Sensors

HG-C series micro laser distance sensors provides high-end performance in a small lightweight package. This sensor not only indicates measured values in mm, but also outputs analog voltage. The data can be used for various calculations and storage when the output is sento to a PLC + analog unit. Also, the external input can be configured to perform one of four functions: zero adjustment, teaching, laser ON/OFF or trigger function selection.

Three measurement ranges (100mm±35, 50mm±15 and 30mm±5)
Analog output: 0-5 V
Reduced panel size
RoHS compliant
Compact and lightweight
High-precision measurements and excellent linearity
Suitable for many applications such as: chip detection, circuit board warpage detection, bottle/label description or pill/tube detection

Stock information temporarily unavailable.

BD 451.814

BD 451.814 Each (Exc. Vat)

BD 496.995

BD 496.995 Each (inc. VAT)

Panasonic Background Suppression Distance Sensor, Block Sensor, 200 mm Detection Range

BD 451.814

BD 451.814 Each (Exc. Vat)

BD 496.995

BD 496.995 Each (inc. VAT)

Panasonic Background Suppression Distance Sensor, Block Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

40 mA

Response Time

10 ms

Minimum Operating Temperature

-10°C

Series

HG-C

Housing Material

Acrylic, Die Cast Aluminium

Mounting Type

Flange Mount

Maximum Operating Temperature

+45°C

Standards Met

EMC, FDA

Country of Origin

China

Product details

HG-C -- Micro Laser Distance Sensors

HG-C series micro laser distance sensors provides high-end performance in a small lightweight package. This sensor not only indicates measured values in mm, but also outputs analog voltage. The data can be used for various calculations and storage when the output is sento to a PLC + analog unit. Also, the external input can be configured to perform one of four functions: zero adjustment, teaching, laser ON/OFF or trigger function selection.

Three measurement ranges (100mm±35, 50mm±15 and 30mm±5)
Analog output: 0-5 V
Reduced panel size
RoHS compliant
Compact and lightweight
High-precision measurements and excellent linearity
Suitable for many applications such as: chip detection, circuit board warpage detection, bottle/label description or pill/tube detection