Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Panasonic AA NiMH Rechargeable AA Battery, 700mAh, 1.2V - Pack of

RS Stock No.: 547-7944Brand: PanasonicManufacturers Part No.: HHR-70AAB
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Capacity

700mAh

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-10 → +65°C

Terminal Type

Standard

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Panasonic AA NiMH Rechargeable AA Battery, 700mAh, 1.2V - Pack of

P.O.A.

Panasonic AA NiMH Rechargeable AA Battery, 700mAh, 1.2V - Pack of
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

700mAh

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-10 → +65°C

Terminal Type

Standard

Country of Origin

China