Panasonic PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPDT

RS Stock No.: 815-5136Brand: PanasonicManufacturers Part No.: JQ1-24V-F
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

110V dc

Length

10mm

Coil Resistance

1440Ω

Coil Power

400mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Depth

20mm

Life

10^7 (Mechanical) Operations, 5 x 10^4 Operations

Height

16mm

Maximum Switching Power DC

625 W

Maximum Switching Power AC

90VA

Application

Domestic Appliances, Heating Control

Country of Origin

Thailand

Product details

JQ Series Relay

These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.

High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm

Approvals

UL, CSA, VDE, SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.028

BD 1.028 Each (Exc. Vat)

BD 1.131

BD 1.131 Each (inc. VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPDT

BD 1.028

BD 1.028 Each (Exc. Vat)

BD 1.131

BD 1.131 Each (inc. VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.028
10 - 19BD 0.957
20 - 24BD 0.891
25 - 49BD 0.825
50+BD 0.786

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

110V dc

Length

10mm

Coil Resistance

1440Ω

Coil Power

400mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Depth

20mm

Life

10^7 (Mechanical) Operations, 5 x 10^4 Operations

Height

16mm

Maximum Switching Power DC

625 W

Maximum Switching Power AC

90VA

Application

Domestic Appliances, Heating Control

Country of Origin

Thailand

Product details

JQ Series Relay

These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.

High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm

Approvals

UL, CSA, VDE, SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in