Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPDT

RS Stock No.: 815-5117Brand: PanasonicManufacturers Part No.: JS1-12V-F
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

100V dc

Length

22mm

Coil Resistance

400Ω

Coil Power

360mW

Depth

16mm

Life

1 x 10^5 Operations, 10^7 (Mechanical) Operations

Contact Material

Silver Alloy

Height

16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kVrms

Maximum Switching Power DC

150 W

Maximum Switching Power AC

2.5 kVA

Application

Domestic Appliances, Heating Control, Office Equipment

Country of Origin

Thailand

Product details

JS Series Relay

These miniature PCB mount power relays have a universal terminal footprint and a high contact capacity. Typical applications include home appliances, automotive (door locks etc), office machines and vending machines.

High contact capacity of 10 A
Sealed construction for automatic cleaning
Miniature size, H16 x W22 x D16 mm

Approvals

UL, CSA, VDE, TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.693

BD 0.693 Each (Exc. Vat)

BD 0.762

BD 0.762 Each (inc. VAT)

Panasonic PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPDT

BD 0.693

BD 0.693 Each (Exc. Vat)

BD 0.762

BD 0.762 Each (inc. VAT)

Panasonic PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 0.693
25 - 49BD 0.640
50 - 99BD 0.609
100+BD 0.609

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

100V dc

Length

22mm

Coil Resistance

400Ω

Coil Power

360mW

Depth

16mm

Life

1 x 10^5 Operations, 10^7 (Mechanical) Operations

Contact Material

Silver Alloy

Height

16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kVrms

Maximum Switching Power DC

150 W

Maximum Switching Power AC

2.5 kVA

Application

Domestic Appliances, Heating Control, Office Equipment

Country of Origin

Thailand

Product details

JS Series Relay

These miniature PCB mount power relays have a universal terminal footprint and a high contact capacity. Typical applications include home appliances, automotive (door locks etc), office machines and vending machines.

High contact capacity of 10 A
Sealed construction for automatic cleaning
Miniature size, H16 x W22 x D16 mm

Approvals

UL, CSA, VDE, TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more