Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Coil Power
640mW
Coil Resistance
225 Ω
Isolation Coil To Contact
1.5kV
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
15A
Terminal Type
Through Hole
Number of Poles
1
Maximum Switching Voltage DC
16V dc
Maximum Switching Power DC
160 W
Depth
16mm
Height
16.4mm
Series
JS-M
Length
22mm
Country of Origin
Thailand
Product details
JSM type relay
Ultra-miniature universal relays.
BD 1.177
BD 1.177 Each (Exc. Vat)
BD 1.295
BD 1.295 Each (inc. VAT)
1
BD 1.177
BD 1.177 Each (Exc. Vat)
BD 1.295
BD 1.295 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 1.177 |
| 5 - 9 | BD 1.172 |
| 10+ | BD 1.150 |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Coil Power
640mW
Coil Resistance
225 Ω
Isolation Coil To Contact
1.5kV
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
15A
Terminal Type
Through Hole
Number of Poles
1
Maximum Switching Voltage DC
16V dc
Maximum Switching Power DC
160 W
Depth
16mm
Height
16.4mm
Series
JS-M
Length
22mm
Country of Origin
Thailand
Product details
JSM type relay
Ultra-miniature universal relays.
