Panasonic Counter, 6 Digit LCD, 5kHz, 240 V ac

RS Stock No.: 228-712Brand: PanasonicManufacturers Part No.: LC4HPSVR6240ACSJ
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

240 V ac

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Signal

Number Of Digits

6

Mounting Type

Panel Mount

Backlighting

Yes

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Minimum Operating Temperature

-10°C

Maximum Temperature

+55°C

Maximum Operating Temperature

+55°C

Measurement Range

-99999 → 999999

Country of Origin

Japan

Product details

LC4HS - preset counter, scalable

5 counting functions (multi-functional)
Freely definable scaling factor
Two-colour display of actual and set value (red & orange)
Backlit LCD display
Easy preset using rocker switches

Approvals

CE

You may be interested in
Stock information temporarily unavailable.

BD 141.548

BD 141.548 Each (Exc. Vat)

BD 155.703

BD 155.703 Each (inc. VAT)

Panasonic Counter, 6 Digit LCD, 5kHz, 240 V ac

BD 141.548

BD 141.548 Each (Exc. Vat)

BD 155.703

BD 155.703 Each (inc. VAT)

Panasonic Counter, 6 Digit LCD, 5kHz, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 141.548
5 - 9BD 137.159
10+BD 134.184
You may be interested in

Technical Document

Specifications

Supply Voltage

240 V ac

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Signal

Number Of Digits

6

Mounting Type

Panel Mount

Backlighting

Yes

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Minimum Operating Temperature

-10°C

Maximum Temperature

+55°C

Maximum Operating Temperature

+55°C

Measurement Range

-99999 → 999999

Country of Origin

Japan

Product details

LC4HS - preset counter, scalable

5 counting functions (multi-functional)
Freely definable scaling factor
Two-colour display of actual and set value (red & orange)
Backlit LCD display
Easy preset using rocker switches

Approvals

CE

You may be interested in