Panasonic Counter, 6 Digit LCD, 60Hz, 12 → 24 V dc

RS Stock No.: 385-6727Brand: PanasonicManufacturers Part No.: LC4HR624DCS
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

12 → 24 V dc

Count Mode

Seconds

Display Type

LCD

Function

Counter

Connection Type

Screw

Reset Method

Automatic

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Backlighting

Yes

Maximum Count Frequency

60Hz

Display Range

-99999 to 999999

Measurement Range

-99999 → 999999

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

LC4H 07 series counters

DIN 48 x 48 preset counters, IP66 front face with dual-colour backlit LCD display 2 x 6 digits.
Reset using the button on the front panel, or by electric signal.
Operating mode configuration and module setting using DIP switches on the side of the device.

You may be interested in
Stock information temporarily unavailable.

BD 70.702

BD 70.702 Each (Exc. Vat)

BD 77.772

BD 77.772 Each (inc. VAT)

Panasonic Counter, 6 Digit LCD, 60Hz, 12 → 24 V dc

BD 70.702

BD 70.702 Each (Exc. Vat)

BD 77.772

BD 77.772 Each (inc. VAT)

Panasonic Counter, 6 Digit LCD, 60Hz, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 70.702
5 - 9BD 68.508
10+BD 67.265
You may be interested in

Technical Document

Specifications

Supply Voltage

12 → 24 V dc

Count Mode

Seconds

Display Type

LCD

Function

Counter

Connection Type

Screw

Reset Method

Automatic

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Backlighting

Yes

Maximum Count Frequency

60Hz

Display Range

-99999 to 999999

Measurement Range

-99999 → 999999

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

LC4H 07 series counters

DIN 48 x 48 preset counters, IP66 front face with dual-colour backlit LCD display 2 x 6 digits.
Reset using the button on the front panel, or by electric signal.
Operating mode configuration and module setting using DIP switches on the side of the device.

You may be interested in