Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Panasonic Alkaline Power Alkaline AAA Batteries 1.5V

RS Stock No.: 358-670Brand: PanasonicManufacturers Part No.: LR03PPG/24CD
brand-logo
View all in AAA Batteries

Technical Document

Specifications

Brand Range

Panasonic Alkaline Power

Model Number

LR03PPG/24CD

Chemistry

Alkaline

Number of Batteries Supplied

24

Nominal Voltage

1.5V

Terminal Type

Standard

Country of Origin

China

Stock information temporarily unavailable.

BD 1.644

BD 1.644 1 Pack of 24 (Exc. Vat)

BD 1.808

BD 1.808 1 Pack of 24 (inc. VAT)

Panasonic Panasonic Alkaline Power Alkaline AAA Batteries 1.5V

BD 1.644

BD 1.644 1 Pack of 24 (Exc. Vat)

BD 1.808

BD 1.808 1 Pack of 24 (inc. VAT)

Panasonic Panasonic Alkaline Power Alkaline AAA Batteries 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand Range

Panasonic Alkaline Power

Model Number

LR03PPG/24CD

Chemistry

Alkaline

Number of Batteries Supplied

24

Nominal Voltage

1.5V

Terminal Type

Standard

Country of Origin

China