Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Panasonic 3V Lithium Manganese Dioxide Button Rechargeable Battery, 5mAh

RS Stock No.: 183-9500Brand: PanasonicManufacturers Part No.: ML-621S/ZTN
brand-logo

Technical Document

Specifications

Nominal Voltage

3V

Capacity

5mAh

Diameter

6.8mm

Chemistry

Lithium Manganese Dioxide

Typical Application

CMOS RAM Memory, Microcomputer Memory, Watches

Operating Temperature Range

-20 → +60°C

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Panasonic 3V Lithium Manganese Dioxide Button Rechargeable Battery, 5mAh

P.O.A.

Panasonic 3V Lithium Manganese Dioxide Button Rechargeable Battery, 5mAh
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Voltage

3V

Capacity

5mAh

Diameter

6.8mm

Chemistry

Lithium Manganese Dioxide

Typical Application

CMOS RAM Memory, Microcomputer Memory, Watches

Operating Temperature Range

-20 → +60°C

Country of Origin

Indonesia