Panasonic Diffuse Photoelectric Sensor, Block Sensor, 700 mm Detection Range

RS Stock No.: 810-2980Brand: PanasonicManufacturers Part No.: NX5-D700A
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

700 mm

Electrical Connection

Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP66

Maximum Current

1 A ac, 2 A dc

Response Time

10 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Product details

NX5 — Universal Power Light Barriers

Compact design
Flexible connection options for supply voltage
All voltages in range 24 → 230 Vac and 12 → 240 Vdc in one device
Up to 30 m scanning range
Complete range

Accessories:

Mounting brackets:
MS NX5-1 L-Form standing foot mounting
MS NX5-2 U-Form horizontal mounting
MS NX5-3 L-Form hanging wall mounting

You may be interested in
Stock information temporarily unavailable.

BD 92.224

BD 92.224 Each (Exc. Vat)

BD 101.446

BD 101.446 Each (inc. VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 700 mm Detection Range

BD 92.224

BD 92.224 Each (Exc. Vat)

BD 101.446

BD 101.446 Each (inc. VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 700 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

700 mm

Electrical Connection

Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP66

Maximum Current

1 A ac, 2 A dc

Response Time

10 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Product details

NX5 — Universal Power Light Barriers

Compact design
Flexible connection options for supply voltage
All voltages in range 24 → 230 Vac and 12 → 240 Vdc in one device
Up to 30 m scanning range
Complete range

Accessories:

Mounting brackets:
MS NX5-1 L-Form standing foot mounting
MS NX5-2 U-Form horizontal mounting
MS NX5-3 L-Form hanging wall mounting

You may be interested in