Panasonic ENW89823A5KF Bluetooth Module Bluetooth 5.1

RS Stock No.: 253-2732Brand: PanasonicManufacturers Part No.: PAN1326C2
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Class

Class 1

Bluetooth Version

Bluetooth 5.1

Maximum Output Power

8dBm

Receiver Sensitivity

-90dBm

Supported Bus Interfaces

GPIO, PCM, UART

Country of Origin

Slovakia

Stock information temporarily unavailable.

BD 4.450

BD 4.450 Each (Exc. Vat)

BD 4.895

BD 4.895 Each (inc. VAT)

Panasonic ENW89823A5KF Bluetooth Module Bluetooth 5.1
Select packaging type

BD 4.450

BD 4.450 Each (Exc. Vat)

BD 4.895

BD 4.895 Each (inc. VAT)

Panasonic ENW89823A5KF Bluetooth Module Bluetooth 5.1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bluetooth Class

Class 1

Bluetooth Version

Bluetooth 5.1

Maximum Output Power

8dBm

Receiver Sensitivity

-90dBm

Supported Bus Interfaces

GPIO, PCM, UART

Country of Origin

Slovakia