Panasonic ENW89854C2KF Bluetooth Module Bluetooth 5.1

RS Stock No.: 251-7019Brand: PanasonicManufacturers Part No.: PAN1770 APP
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Class

Class 2

Bluetooth Version

Bluetooth 5.1

Maximum Output Power

8dBm

Receiver Sensitivity

-95dBm

Supported Bus Interfaces

12bit ADC, I2C, I2S, NFC-A, PDM, SPI, UART, USB

Country of Origin

Slovakia

Stock information temporarily unavailable.

BD 4.966

BD 4.966 Each (Exc. Vat)

BD 5.463

BD 5.463 Each (inc. VAT)

Panasonic ENW89854C2KF Bluetooth Module Bluetooth 5.1
Select packaging type

BD 4.966

BD 4.966 Each (Exc. Vat)

BD 5.463

BD 5.463 Each (inc. VAT)

Panasonic ENW89854C2KF Bluetooth Module Bluetooth 5.1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.966
10 - 24BD 4.422
25 - 99BD 4.076
100 - 249BD 3.916
250+BD 3.872

Technical Document

Specifications

Bluetooth Class

Class 2

Bluetooth Version

Bluetooth 5.1

Maximum Output Power

8dBm

Receiver Sensitivity

-95dBm

Supported Bus Interfaces

12bit ADC, I2C, I2S, NFC-A, PDM, SPI, UART, USB

Country of Origin

Slovakia