Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

RS Stock No.: 361-5582Brand: PanasonicManufacturers Part No.: PM-K44P
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

Maximum Current

50 mA

Response Time

<=100 (Light Interrupted) μs, <=20 (Light Received) μs

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

Maximum Current

50 mA

Response Time

<=100 (Light Interrupted) μs, <=20 (Light Received) μs

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Korea, Republic Of