Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Panasonic 16 GB SDHC SD Card, Class 4

RS Stock No.: 874-3897Brand: PanasonicManufacturers Part No.: RP-SDPC16DE1
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

SD Card

Series

P

Card Format

SDHC

Capacity

16 GB

Speed Class Rating

Class 4

Temperature Range

-40 → +85°C

Nand Type

MLC

Country of Origin

Japan

Product details

Panasonic P Series Multi-Level Cell NAND Flash Memory

P series are SDHC memory cards adopting built-in industrial MLC type NAND flash memory suitable for industrial applications. They are adequate for applications such as automotive use, security camera, factory automation, broadcast equipment, handy terminal, servers etc. They are formatted compliant with SD card specification

Functions:

Static Wear Levelling
Intelligent Data Writing
Recovery Function from Power Failure
Refresh Function

The NAND flash used in the Panasonic SD Cards has Multi Level Cells (MLC). Each of these store 2 bits of data, combined with an advanced Panasonic Industrial designed controller with industry defining functions

Stock information temporarily unavailable.

BD 33.448

BD 33.448 Each (Exc. Vat)

BD 36.793

BD 36.793 Each (inc. VAT)

Panasonic 16 GB SDHC SD Card, Class 4

BD 33.448

BD 33.448 Each (Exc. Vat)

BD 36.793

BD 36.793 Each (inc. VAT)

Panasonic 16 GB SDHC SD Card, Class 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

SD Card

Series

P

Card Format

SDHC

Capacity

16 GB

Speed Class Rating

Class 4

Temperature Range

-40 → +85°C

Nand Type

MLC

Country of Origin

Japan

Product details

Panasonic P Series Multi-Level Cell NAND Flash Memory

P series are SDHC memory cards adopting built-in industrial MLC type NAND flash memory suitable for industrial applications. They are adequate for applications such as automotive use, security camera, factory automation, broadcast equipment, handy terminal, servers etc. They are formatted compliant with SD card specification

Functions:

Static Wear Levelling
Intelligent Data Writing
Recovery Function from Power Failure
Refresh Function

The NAND flash used in the Panasonic SD Cards has Multi Level Cells (MLC). Each of these store 2 bits of data, combined with an advanced Panasonic Industrial designed controller with industry defining functions