Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic S Relays 12 Pin PCB Mount Relay Socket, for use with S Series

RS Stock No.: 127-9342Brand: PanasonicManufacturers Part No.: S-SS D
brand-logo
View all in Relay Sockets

Technical Document

Specifications

For Use With

S Series

Series

S Relays

Mounting Type

PCB Mount

Termination Type

PCB Pin

Number of Contacts

12

Product details

S Series Relay

These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.

Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342

Approvals

UL, CSA

Stock information temporarily unavailable.

BD 1.034

BD 1.034 Each (Exc. Vat)

BD 1.137

BD 1.137 Each (inc. VAT)

Panasonic S Relays 12 Pin PCB Mount Relay Socket, for use with S Series

BD 1.034

BD 1.034 Each (Exc. Vat)

BD 1.137

BD 1.137 Each (inc. VAT)

Panasonic S Relays 12 Pin PCB Mount Relay Socket, for use with S Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.034
10 - 24BD 1.001
25 - 49BD 0.974
50 - 99BD 0.930
100+BD 0.902

Technical Document

Specifications

For Use With

S Series

Series

S Relays

Mounting Type

PCB Mount

Termination Type

PCB Pin

Number of Contacts

12

Product details

S Series Relay

These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.

Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342

Approvals

UL, CSA