Panasonic PCB Mount Power Relay, 24V dc Coil, 4A Switching Current, DPDT

RS Stock No.: 127-9229Brand: PanasonicManufacturers Part No.: S224ULCSAD
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

4A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

2850Ω

Coil Power

202mW

Height

10.4mm

Life

100000000 (Electrical) cycles

Isolation Coil To Contact

1.5kVrms

Depth

12mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

S

Maximum Operating Temperature

+65°C

Maximum Switching Power AC

1 kVA

Maximum Switching Power DC

90 W

Country of Origin

Czech Republic

Product details

S Series Relay

These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.

Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.934

BD 4.934 Each (Exc. Vat)

BD 5.427

BD 5.427 Each (inc. VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 4A Switching Current, DPDT

BD 4.934

BD 4.934 Each (Exc. Vat)

BD 5.427

BD 5.427 Each (inc. VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 4A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 4.934
25 - 49BD 4.406
50 - 99BD 4.120
100 - 249BD 4.076
250+BD 4.032

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

4A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

2850Ω

Coil Power

202mW

Height

10.4mm

Life

100000000 (Electrical) cycles

Isolation Coil To Contact

1.5kVrms

Depth

12mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

S

Maximum Operating Temperature

+65°C

Maximum Switching Power AC

1 kVA

Maximum Switching Power DC

90 W

Country of Origin

Czech Republic

Product details

S Series Relay

These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.

Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more