Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic PCB Mount Force Guided Relay, 24V dc Coil Voltage, 4 Pole, DPDT

RS Stock No.: 699-7001Brand: PanasonicManufacturers Part No.: SFS2-L-DC24V
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

4

Coil Resistance

1.6 kΩ

Switching Current

6A

Coil Power

360mW

Maximum Switching Current AC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Terminal Type

Through Hole

Isolation Coil To Contact

4kV rms

Maximum Operating Temperature

+85°C

Maximum Switching Power DC

180 W

Depth

13mm

Height

24mm

Length

40mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Maximum Switching Power AC

1.5 kVA

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

SF

Country of Origin

Japan

Product details

SFS Series

These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes. Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements such as those,in motor vehicle production equipment.

Nominal Switching Capacity 6A at 250Vac
Maximum switching power 180W
Nominal operating power 360mW (4 pole) 500mW (6 pole)
Slim profile
Fast response time, 8 ms or less
High shock resistance, functional: Min 200m/s2
Forcibly guided contact structure

Approvals

TUV

Stock information temporarily unavailable.

BD 9.580

BD 9.580 Each (Exc. Vat)

BD 10.538

BD 10.538 Each (inc. VAT)

Panasonic PCB Mount Force Guided Relay, 24V dc Coil Voltage, 4 Pole, DPDT

BD 9.580

BD 9.580 Each (Exc. Vat)

BD 10.538

BD 10.538 Each (inc. VAT)

Panasonic PCB Mount Force Guided Relay, 24V dc Coil Voltage, 4 Pole, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

4

Coil Resistance

1.6 kΩ

Switching Current

6A

Coil Power

360mW

Maximum Switching Current AC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Terminal Type

Through Hole

Isolation Coil To Contact

4kV rms

Maximum Operating Temperature

+85°C

Maximum Switching Power DC

180 W

Depth

13mm

Height

24mm

Length

40mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Maximum Switching Power AC

1.5 kVA

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

SF

Country of Origin

Japan

Product details

SFS Series

These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes. Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements such as those,in motor vehicle production equipment.

Nominal Switching Capacity 6A at 250Vac
Maximum switching power 180W
Nominal operating power 360mW (4 pole) 500mW (6 pole)
Slim profile
Fast response time, 8 ms or less
High shock resistance, functional: Min 200m/s2
Forcibly guided contact structure

Approvals

TUV