Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
8 A
Terminal Type
Through Hole
Coil Resistance
600 Ω
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage DC
250V dc
Application
Power
Length
31mm
Depth
14mm
Height
11mm
Dimensions
31 x 14 x 11mm
Minimum Operating Temperature
-40°C
Coil Power
240mW
Maximum Switching Power DC
150 W
Operating Temperature Range
-40 → +60°C
Special Features
Sealed
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Maximum Switching Power AC
3.04 kVA
Contact Material
Gold Plated
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
3.75kV rms
Country of Origin
Japan
Product details
ST Series Relay
These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning.
High breakdown voltage
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836
Approvals
UL, CSA, VDE, SEV
BD 6.116
BD 6.116 Each (Exc. Vat)
BD 6.728
BD 6.728 Each (inc. VAT)
1
BD 6.116
BD 6.116 Each (Exc. Vat)
BD 6.728
BD 6.728 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 6.116 |
25 - 49 | BD 5.533 |
50+ | BD 4.988 |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
8 A
Terminal Type
Through Hole
Coil Resistance
600 Ω
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage DC
250V dc
Application
Power
Length
31mm
Depth
14mm
Height
11mm
Dimensions
31 x 14 x 11mm
Minimum Operating Temperature
-40°C
Coil Power
240mW
Maximum Switching Power DC
150 W
Operating Temperature Range
-40 → +60°C
Special Features
Sealed
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Maximum Switching Power AC
3.04 kVA
Contact Material
Gold Plated
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
3.75kV rms
Country of Origin
Japan
Product details
ST Series Relay
These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning.
High breakdown voltage
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836
Approvals
UL, CSA, VDE, SEV