Technical Document
Specifications
Brand
PanasonicVoltage
380V ac
For Use With
ST Series
Series
ST
Mounting Type
PCB Mount
Number of Contacts
8
Current Rating
8A
Termination Type
PCB Pin
Country of Origin
Japan
Product details
ST Series Relay
These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning.
High breakdown voltage
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836
Approvals
UL, CSA, VDE, SEV
BD 64.350
BD 1.287 Each (In a Box of 50) (Exc. Vat)
BD 70.785
BD 1.416 Each (In a Box of 50) (inc. VAT)
50
BD 64.350
BD 1.287 Each (In a Box of 50) (Exc. Vat)
BD 70.785
BD 1.416 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicVoltage
380V ac
For Use With
ST Series
Series
ST
Mounting Type
PCB Mount
Number of Contacts
8
Current Rating
8A
Termination Type
PCB Pin
Country of Origin
Japan
Product details
ST Series Relay
These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning.
High breakdown voltage
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836
Approvals
UL, CSA, VDE, SEV