Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic PCB Mount Signal Relay, 12V dc Coil, DPDT

RS Stock No.: 173-9235Brand: PanasonicManufacturers Part No.: TQ2-12V
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Length

14mm

Depth

9mm

Height

5mm

Dimensions

14 x 9 x 5mm

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-40°C

Coil Power

140mW

Maximum Operating Temperature

+70°C

Life

200000Cycles

Electrical Life

200000 cycles

Coil Resistance

1028Ω

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Standards Met

CSA, UL

Country of Origin

Japan

Product details

TQ2 Series

These surface mount relays have a low profile of 6mm and offer high sensitivity.

Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 56.438

BD 1.129 Each (In a Tube of 50) (Exc. Vat)

BD 62.082

BD 1.242 Each (In a Tube of 50) (inc. VAT)

Panasonic PCB Mount Signal Relay, 12V dc Coil, DPDT

BD 56.438

BD 1.129 Each (In a Tube of 50) (Exc. Vat)

BD 62.082

BD 1.242 Each (In a Tube of 50) (inc. VAT)

Panasonic PCB Mount Signal Relay, 12V dc Coil, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Length

14mm

Depth

9mm

Height

5mm

Dimensions

14 x 9 x 5mm

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-40°C

Coil Power

140mW

Maximum Operating Temperature

+70°C

Life

200000Cycles

Electrical Life

200000 cycles

Coil Resistance

1028Ω

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Standards Met

CSA, UL

Country of Origin

Japan

Product details

TQ2 Series

These surface mount relays have a low profile of 6mm and offer high sensitivity.

Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in