Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Length
14mm
Coil Resistance
2.88 kΩ
Coil Power
200mW
Life
200000 Operations
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Height
5mm
Depth
9mm
Country of Origin
Japan
Product details
TQ2 Series
These surface mount relays have a low profile of 6mm and offer high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc
Approvals
UL, CSA
BD 1.727
BD 1.727 Each (Exc. Vat)
BD 1.900
BD 1.900 Each (inc. VAT)
1
BD 1.727
BD 1.727 Each (Exc. Vat)
BD 1.900
BD 1.900 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 1.727 |
50 - 99 | BD 1.334 |
100 - 249 | BD 1.292 |
250 - 499 | BD 1.176 |
500+ | BD 1.118 |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Length
14mm
Coil Resistance
2.88 kΩ
Coil Power
200mW
Life
200000 Operations
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Height
5mm
Depth
9mm
Country of Origin
Japan
Product details
TQ2 Series
These surface mount relays have a low profile of 6mm and offer high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc
Approvals
UL, CSA