Technical Document
Specifications
Brand
PanasonicCoil Voltage
9V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Switching Current
15.5mA
Latching
No
Country of Origin
Japan
Stock information temporarily unavailable.
BD 2.514
BD 2.514 Each (Exc. Vat)
BD 2.765
BD 2.765 Each (inc. VAT)
Panasonic Surface Mount Non-Latching Relay, 9V dc Coil, 15.5mA Switching Current, DPDT
1
BD 2.514
BD 2.514 Each (Exc. Vat)
BD 2.765
BD 2.765 Each (inc. VAT)
Panasonic Surface Mount Non-Latching Relay, 9V dc Coil, 15.5mA Switching Current, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.514 |
5 - 9 | BD 2.470 |
10 - 24 | BD 2.409 |
25+ | BD 2.376 |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
9V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Switching Current
15.5mA
Latching
No
Country of Origin
Japan