Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 815-4938Brand: PanasonicManufacturers Part No.: TXS2-12V
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage DC

110V

Series

G6K

Maximum Switching Power DC

30 W

Length

15mm

Latching

No

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

Through Hole

Application

Domestic Appliances, General Purpose, Medical Equipment, Safety

Number of Poles

2

Switching Current

1A

Coil Power

50mW

Life

2 x 10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations

Coil Resistance

2800Ω

Contact Material

Gold Plated

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Features

Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV

Country of Origin

Japan

Product details

TX-S Series

50mW nominal operating power
Outstanding surge resistance
High contact reliability
Low thermal electromotive force

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.343

BD 2.343 Each (Exc. Vat)

BD 2.577

BD 2.577 Each (inc. VAT)

Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

BD 2.343

BD 2.343 Each (Exc. Vat)

BD 2.577

BD 2.577 Each (inc. VAT)

Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 2.343
25 - 49BD 1.991
50 - 99BD 1.920
100 - 249BD 1.854
250+BD 1.678

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage DC

110V

Series

G6K

Maximum Switching Power DC

30 W

Length

15mm

Latching

No

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

Through Hole

Application

Domestic Appliances, General Purpose, Medical Equipment, Safety

Number of Poles

2

Switching Current

1A

Coil Power

50mW

Life

2 x 10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations

Coil Resistance

2800Ω

Contact Material

Gold Plated

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Features

Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV

Country of Origin

Japan

Product details

TX-S Series

50mW nominal operating power
Outstanding surge resistance
High contact reliability
Low thermal electromotive force

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more