Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ITW Pancon, CE Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row Right Angle

RS Stock No.: 473-464Brand: PanconManufacturers Part No.: CE156F20-2/RS
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

CE

For Use With

PCB Connector

Body Orientation

Right Angle

Length

7.92mm

Width

8.4mm

Housing Material

Nylon

Country of Origin

United States

Product details

2.54mm and 3.96mm Pitch IDC Socket End Connectors

2.54mm and 3.96mm pitch side stackable socket end connectors with IDC terminations. These 2.54mm and 3.96mm wire to board female IDC end connectors are non-polarized, have bright tin over nickel plated contacts and nylon 6/6 UL 94V-2 housings. The 2.54mm pitch IDC wire to board socket connectors accept a wire size of 24 AWG, the 3.96mm pitch IDC sockets accept a 20 AWG wire size.
COVERS ARE NOT SUPPLIED WITH THESE CONNECTORS see Stock number

679-2556

typical.

Approvals

UL recognised, CSA certified

2.54/3.96mm Discrete Wire IDT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

ITW Pancon, CE Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row Right Angle

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

ITW Pancon, CE Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row Right Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

CE

For Use With

PCB Connector

Body Orientation

Right Angle

Length

7.92mm

Width

8.4mm

Housing Material

Nylon

Country of Origin

United States

Product details

2.54mm and 3.96mm Pitch IDC Socket End Connectors

2.54mm and 3.96mm pitch side stackable socket end connectors with IDC terminations. These 2.54mm and 3.96mm wire to board female IDC end connectors are non-polarized, have bright tin over nickel plated contacts and nylon 6/6 UL 94V-2 housings. The 2.54mm pitch IDC wire to board socket connectors accept a wire size of 24 AWG, the 3.96mm pitch IDC sockets accept a 20 AWG wire size.
COVERS ARE NOT SUPPLIED WITH THESE CONNECTORS see Stock number

679-2556

typical.

Approvals

UL recognised, CSA certified

2.54/3.96mm Discrete Wire IDT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more