Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Natural Cable Tie Mount 12.7 mm x 18.8mm

RS Stock No.: 859-0633Brand: PanduitManufacturers Part No.: LPMS-S8-C
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Brand

Panduit

Colour

Natural

Length

18.8mm

Width

12.7 mm

Fixing Hole Diameter

4.2 mm, 4.67 mm

Material

Nylon 66

Series

LPMS

Quantity

100

Country of Origin

United States

Product details

Panduit® Cable Tie Mounts - Screw Applied

Unique cradle design provides maximum stability for the cable bundle
Low profile design keeps bundle close to mounting surface
Wide selection of materials available
UL Recognized except HVTM and SGTM series

Stock information temporarily unavailable.

P.O.A.

Panduit Natural Cable Tie Mount 12.7 mm x 18.8mm

P.O.A.

Panduit Natural Cable Tie Mount 12.7 mm x 18.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Colour

Natural

Length

18.8mm

Width

12.7 mm

Fixing Hole Diameter

4.2 mm, 4.67 mm

Material

Nylon 66

Series

LPMS

Quantity

100

Country of Origin

United States

Product details

Panduit® Cable Tie Mounts - Screw Applied

Unique cradle design provides maximum stability for the cable bundle
Low profile design keeps bundle close to mounting surface
Wide selection of materials available
UL Recognized except HVTM and SGTM series