Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Cable Tie, Self Locking, 521mm x 7.9 mm, Black Polyester Coated Stainless Steel, Pk-50

RS Stock No.: 850-4755Brand: PanduitManufacturers Part No.: MLTFC6H-LP316
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

521mm

Width

7.9 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Self Locking

Quantity

50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Tensile Strength

1112N

Series

MLTFC

Maximum Bundle Diameter

152mm

Country of Origin

United States

Product details

Panduit® Pan-Steel® Stainless Steel Fully Coated Ties and Tools System

Pan-Steel® Stainless steel fully coated ties provide the strength of steel and the protection of a polyester coating when strength, vibration, salt spray, UV radiation, weathering, corrosion or temperature extremes are a concern.
Panduit® delivers innovative solutions that ease the risk across power, control, communication, security and computing throughout the physical infrastructure.

Applications: Oil, gas, shipbuilding or industrial environments
Available in a range of colours to maximize identification
Panduit® industry leading installation tools are designed to reduce operator fatigue, promote worker safety and improve productivity

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Self Locking, 521mm x 7.9 mm, Black Polyester Coated Stainless Steel, Pk-50

P.O.A.

Panduit Cable Tie, Self Locking, 521mm x 7.9 mm, Black Polyester Coated Stainless Steel, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

521mm

Width

7.9 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Self Locking

Quantity

50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Tensile Strength

1112N

Series

MLTFC

Maximum Bundle Diameter

152mm

Country of Origin

United States

Product details

Panduit® Pan-Steel® Stainless Steel Fully Coated Ties and Tools System

Pan-Steel® Stainless steel fully coated ties provide the strength of steel and the protection of a polyester coating when strength, vibration, salt spray, UV radiation, weathering, corrosion or temperature extremes are a concern.
Panduit® delivers innovative solutions that ease the risk across power, control, communication, security and computing throughout the physical infrastructure.

Applications: Oil, gas, shipbuilding or industrial environments
Available in a range of colours to maximize identification
Panduit® industry leading installation tools are designed to reduce operator fatigue, promote worker safety and improve productivity