Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Tie Cable Marker, Natural, 1.5 → 22.1mm Cable, PLF1MA-M

RS Stock No.: 850-5001Brand: PanduitManufacturers Part No.: PLF1MA-M
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

Panduit

Affixing Method

Tie

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

22.1mm

Colour

Natural

Length

130mm

Width

2.5 mm

Material

Nylon 66

Maximum Operating Temperature

+85°C

Cable Diameter Range

1.5 → 22.1mm

Operating Temperature Range

Maximum of +85 °C

Tensile Strength

80N

Country of Origin

United States

Product details

Panduit® Pan-Ty® Marker and Flag Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

One-piece construction for consistency and reliability
Can be marked with Panduit® marker pens or custom imprinted using Panduit® Custom Hot Stamping Service
Curved tip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panduit Tie Cable Marker, Natural, 1.5 → 22.1mm Cable, PLF1MA-M

P.O.A.

Panduit Tie Cable Marker, Natural, 1.5 → 22.1mm Cable, PLF1MA-M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Panduit

Affixing Method

Tie

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

22.1mm

Colour

Natural

Length

130mm

Width

2.5 mm

Material

Nylon 66

Maximum Operating Temperature

+85°C

Cable Diameter Range

1.5 → 22.1mm

Operating Temperature Range

Maximum of +85 °C

Tensile Strength

80N

Country of Origin

United States

Product details

Panduit® Pan-Ty® Marker and Flag Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

One-piece construction for consistency and reliability
Can be marked with Panduit® marker pens or custom imprinted using Panduit® Custom Hot Stamping Service
Curved tip

You may be interested in