Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Cable Tie, Locking Cable Tie, 1.1m x 8.9 mm, Black Nylon, Pk-100

RS Stock No.: 849-1912Brand: PanduitManufacturers Part No.: PLT13H-C0
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

1.1m

Width

8.9 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

778N

Series

PLT

Maximum Bundle Diameter

330mm

Country of Origin

Singapore

Product details

Panduit® Pan-Ty® Lashing Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Strongest Pan-Ty® Cable Tie available
Typically used for heavy duty applications
Greater resistance to damage by ultraviolet light
Can be used with MCEH mounting clip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 1.1m x 8.9 mm, Black Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 1.1m x 8.9 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Panduit

Length

1.1m

Width

8.9 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

778N

Series

PLT

Maximum Bundle Diameter

330mm

Country of Origin

Singapore

Product details

Panduit® Pan-Ty® Lashing Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Strongest Pan-Ty® Cable Tie available
Typically used for heavy duty applications
Greater resistance to damage by ultraviolet light
Can be used with MCEH mounting clip

You may be interested in