Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panduit Cable Tie, Releasable, 699mm x 7.6 mm, Natural Nylon, Pk-50

RS Stock No.: 850-5118Brand: PanduitManufacturers Part No.: SST8H-L
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

699mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Type

Releasable

Quantity

50

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

SST

Maximum Bundle Diameter

203mm

Country of Origin

Singapore

Product details

Panduit® Sta-Strap® Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Used for normal bundling and through-panel applications
Small head height allows more efficient use of space in compact areas
Exclusive two-piece design offers the lowest threading force in the industry
Average 14% lighter than one-piece cable ties
Releasable prior to final tensioning for bundle modifications

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Releasable, 699mm x 7.6 mm, Natural Nylon, Pk-50

P.O.A.

Panduit Cable Tie, Releasable, 699mm x 7.6 mm, Natural Nylon, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

699mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Type

Releasable

Quantity

50

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

SST

Maximum Bundle Diameter

203mm

Country of Origin

Singapore

Product details

Panduit® Sta-Strap® Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Used for normal bundling and through-panel applications
Small head height allows more efficient use of space in compact areas
Exclusive two-piece design offers the lowest threading force in the industry
Average 14% lighter than one-piece cable ties
Releasable prior to final tensioning for bundle modifications