Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Paper Mate Red Ball Point Pen, 1 mm Tip Size

RS Stock No.: 696-1784Brand: Paper MateManufacturers Part No.: S0190413
brand-logo
View all in Ink Pens

Technical Document

Specifications

Pen Type

Ball Point Pen

Ink Colour

Red

Tip Size

1 mm

Tip Thickness

Medium

Product details

Flexgrip Retractable Ball Pen

Quality retractable ball pen with gripping area
Bright solid all-metal cone for added strength
Contains Lubriglide ink for smooth performance
Water and light-resistant ink
Medium 1.0 tip gives line width of 0.5mm

You may be interested in
Paper Mate Red, 0.5 mm Tip Size
P.O.A.Each (In a Pack of 12) (Exc. Vat)
Paper Mate Red, 1 mm Tip Size
P.O.A.Each (In a Pack of 12) (Exc. Vat)
Paper Mate Black Ball Point Pen, 1 mm Tip Size
BD 1.628Each (In a Pack of 12) (Exc. Vat)
Paper Mate Blue Ball Point Pen, 1 mm Tip Size
BD 1.628Each (In a Pack of 12) (Exc. Vat)
Stock information temporarily unavailable.

BD 17.886

BD 1.490 Each (In a Pack of 12) (Exc. Vat)

BD 19.675

BD 1.639 Each (In a Pack of 12) (inc. VAT)

Paper Mate Red Ball Point Pen, 1 mm Tip Size

BD 17.886

BD 1.490 Each (In a Pack of 12) (Exc. Vat)

BD 19.675

BD 1.639 Each (In a Pack of 12) (inc. VAT)

Paper Mate Red Ball Point Pen, 1 mm Tip Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Paper Mate Red, 0.5 mm Tip Size
P.O.A.Each (In a Pack of 12) (Exc. Vat)
Paper Mate Red, 1 mm Tip Size
P.O.A.Each (In a Pack of 12) (Exc. Vat)
Paper Mate Black Ball Point Pen, 1 mm Tip Size
BD 1.628Each (In a Pack of 12) (Exc. Vat)
Paper Mate Blue Ball Point Pen, 1 mm Tip Size
BD 1.628Each (In a Pack of 12) (Exc. Vat)

Technical Document

Specifications

Pen Type

Ball Point Pen

Ink Colour

Red

Tip Size

1 mm

Tip Thickness

Medium

Product details

Flexgrip Retractable Ball Pen

Quality retractable ball pen with gripping area
Bright solid all-metal cone for added strength
Contains Lubriglide ink for smooth performance
Water and light-resistant ink
Medium 1.0 tip gives line width of 0.5mm

You may be interested in
Paper Mate Red, 0.5 mm Tip Size
P.O.A.Each (In a Pack of 12) (Exc. Vat)
Paper Mate Red, 1 mm Tip Size
P.O.A.Each (In a Pack of 12) (Exc. Vat)
Paper Mate Black Ball Point Pen, 1 mm Tip Size
BD 1.628Each (In a Pack of 12) (Exc. Vat)
Paper Mate Blue Ball Point Pen, 1 mm Tip Size
BD 1.628Each (In a Pack of 12) (Exc. Vat)